TE Connectivity 1623470-1 Thick Film Resistor SMD 1% 270R CRG1206

MPN
1623470-1
Order Code
14-9536
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
10000+ £0.0056
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Available to back orderBack-order availability date - 23/07/2026

TE Connectivity 1623470-1 is a surface-mount thick film resistor with a resistance of 270 ohms and 1% tolerance.

Designed in the CRG1206 package, it ensures reliability and precision in electronic circuits.

This resistor is commonly used in consumer electronics and automotive applications.

Its robust construction makes it suitable for high-density mounting and high-frequency operations.


Type Thick Film Resistor
Resistance 270r
Tolerance 1%
Voltage 200V
Height 0.026inch
Length 0.122inch
Max Power Dissipation 250mW
Number of Terminations 2
Package Quantity 5000
Package/Case 1206
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.061inch

Reviews

Be the first to submit a review

Trustpilot