TE Connectivity 1623131-1 Thick Film Resistor-SMD CRG0805 1% 1K0

MPN
1623131-1
Order Code
14-9514
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
20000+ £0.0050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20000
Despatched within 5 working days - 35,000 in stock

TE Connectivity's 1623131-1 is a thick film resistor designed for surface-mount devices (SMD).

It offers a precision tolerance of 1% and a resistance of 1 kilo-ohm.

The CRG0805 size makes it suitable for compact electronic circuits, including consumer electronics and industrial controls.

This component is ideal for applications requiring reliable performance in high-density boards.


Type Thick Film Resistor
Resistance 1kR
Tolerance 1%
Voltage 150V
PPM 100ppm
Height 0.026inch
Length 0.079inch
Max Power Dissipation 125mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 0805
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.049inch

Reviews

Be the first to submit a review

Trustpilot