TE Connectivity 1623094-1 CRG0603 Thick Film Resistor SMD Zero Ohm

MPN
1623094-1
Order Code
14-9513
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
45000+ £0.0025
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45000
Despatched within 5 working days - 5,000 in stock

TE Connectivity's 1623094-1 is a surface-mount device zero ohm thick film resistor.

It features a compact 0603 package which is ideal for space-constrained designs.

This resistor is commonly used for easy circuit bridging and jumper applications.

Its robust construction ensures reliable performance in various electronic devices.


Type Thick Film Resistor
Resistance 0r
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot