TE Connectivity 1623000-1 Thick Film Resistors SMD 1 Percent 820R

MPN
1623000-1
Order Code
15-8975
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30000+ £0.0025
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity 1623000-1 are thick film resistors with a tolerance of 1 percent, rated at 820 ohms.

These surface-mounted devices (SMD) offer reliable performance for various electronic circuits.

They are commonly used in applications requiring precise resistance in compact spaces.

Ideal for consumer electronics, automotive systems, and industrial equipment.


Type Thick Film Resistor
Resistance 820r
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 200000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot