TE Connectivity 1622998-1 Thick Film Resistors SMD CRG0603 1 Percent 7K5

MPN
1622998-1
Order Code
14-9521
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
30000+ £0.0031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack-order availability date - 05/09/2026

The TE Connectivity 1622998-1 is a thick film resistor designed for surface-mounted devices.

It has a resistance value of 7.5k ohms with a tolerance of 1 percent.

This component is commonly used in electronic circuits requiring precise resistance values.

Typical applications include consumer electronics and communication devices.


Type Thick Film Resistor
Resistance 7.5kR
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot