TE Connectivity 1622991-1 Thick Film Resistors-SMD CRG0603 1% 6K8

MPN
1622991-1
Order Code
14-9518
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
30000+ £0.0031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30000
Available to back orderBack order, lead time 4 months

TE Connectivity part number 1622991-1 is a thick film resistor designed for surface-mount technology.

It features a resistance value of 6.8 kΩ with a 1% tolerance.

This component is commonly used in electronic circuits for managing current flow and voltage regulation.

Typical applications include consumer electronics, communication devices, and automotive systems.


Type Thick Film Resistor
Resistance 6.8kR
Tolerance 1%
Height 0.022inch
Length 0.063inch
Max Power Dissipation 100mW
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot