TE Connectivity 1622920-1 SMD Resistors 1 pc

MPN
1622920-1
EAN-13
2050007220589
Order Code
17-6878
Qty Unit Price (Ex VAT)
350+ £0.0083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,995 in stock

TE Connectivity 1622920-1 is a surface-mount resistor, designed for precision in electronic circuit applications. Identified alternatively as 2463318, this component is well-suited for use in modern electronic devices where space and efficiency are critical. It features a chip resistor format, offering reliable performance with a stable resistance value under varying temperature conditions. Typical engineering applications include integration in telecommunications equipment, automotive electronic systems, and consumer electronics, where dependable and precise resistance is essential for circuit stability and performance.
Type SMD
Resistance 33kR
Tolerance 1%
Power Rating 100mW
Content 1
Height 0.022inch
Length 0.063inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package Quantity 5000
Package/Case 0603
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot