TE Connectivity 1622826-4 Thick Film Resistor 10K Ohm 5 Percent SMD

MPN
1622826-4
Order Code
14-9508
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
100000+ £0.0025
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100000
Despatched within 5 working days - 110,000 in stock

TE Connectivity's 1622826-4 is a surface-mount thick film resistor with a resistance of 10K ohms and a tolerance of 5 percent.

It is designed for surface mounting on printed circuit boards.

The resistor is ideal for use in electronic circuits requiring precise resistance values and is commonly used in consumer electronics, telecommunications, and industrial applications.

Its reliability and performance make it suitable for high-density applications.


Type Thick Film Resistor
Resistance 10kR
Tolerance 5%
Voltage 150V
PPM 100ppm
Height 0.016inch
Length 0.039inch
Max Power Dissipation 63mW
Number of Terminations 2
Package/Case 0402
Packaging Tape and Reel
RoHS Compliant Yes
Series CRG, Neohm
Width 0.02inch

Reviews

Be the first to submit a review

Trustpilot