TE Connectivity 1622826-3 CRG0402 Resistor 5% 100R

MPN
1622826-3
Order Code
15-9607
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50000+ £0.0042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50000
Despatched within 5 working days - 20,000 in stock

The TE Connectivity 1622826-3 is a CRG0402 resistor with a resistance value of 100 ohms and a 5% tolerance.

It is a compact surface-mount device suitable for use on printed circuit boards.

This resistor's small size makes it ideal for use in densely packed electronic devices like smartphones and medical instruments.

Its reliable performance is essential for various industrial and consumer electronics applications.


Type Thick Film Resistor
Resistance 100Ω
Voltage 50V
Power Rating .063

Reviews

Be the first to submit a review

Trustpilot