TE Connectivity 1622820-6 Resistor 3520 12R 5% Tolerance

MPN
1622820-6
Order Code
14-7704
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
24000+ £0.086
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 24000
Despatched within 5 working days - 4,000 in stock

TE Connectivity's resistor, part number 1622820-6, is a 3520-sized component with a resistance of 12 ohms and a 5% tolerance.

It is designed for surface-mount applications, providing reliable performance in various electronic circuits.

The resistor is suitable for use in consumer electronics, telecommunications, and automotive applications.

Its compact size makes it ideal for space-constrained designs while ensuring precise resistance values.


Type Thick Film Resistor
Resistance 12r
Tolerance 5%
Power Rating 1w
Height 0.028inch
Length 0.252inch
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Width 0.126inch

Reviews

Be the first to submit a review

Trustpilot