TE Connectivity 1622820-3 Cermet Resistor 10KΩ 2512 SMD 1W 5% 200PPM

MPN
1622820-3
EAN-13
2050005410371
Order Code
17-6876
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
100+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,775 in stock

TE Connectivity's 1622820-3 demonstrates robust performance as a cermet resistor, offering a resistance of 10 kO with a power rating of 1 W. Designed for surface-mounting, it adheres to the 2512 SMD package dimensions, providing a reliable solution for compact electronic assemblies. With a tolerance of 5% and a temperature coefficient of 200 parts per million, this resistor ensures consistent performance under varying environmental conditions. Its application is commonly found in precision circuits, including those in communications, instrumentation, and control systems where reliability and stability are crucial. The TE Connectivity 1622820-3 is a suitable choice for engineers seeking dependable components for high-density circuit boards.
Type 2512
Resistance 10kΩ
Tolerance 5%
Power Rating 1W
Content 1
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
Height 3.2mm
Length 6.4mm
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 6mm

Reviews

Be the first to submit a review

Trustpilot