TE Connectivity 1622820-2 Cermet Resistor 100Ω SMD 2512 1 W 5% 200 PPM

TE Connectivity 1622820-2 Cermet Resistor 100Ω SMD 2512 1 W 5% 200 PPM

MPN
1622820-2
EAN-13
2050005412269
Order Code
17-6875
Country of Origin
United Kingdom
View Full Product Range (20)

Discontinued


TE Connectivity 1622820-2 is a cermet resistor designed for surface-mount applications and boasts a resistance value of 100 ohms. Fabricated as an SMD 2512 package, this resistor supports a power rating of 1 watt, making it suitable for moderate power applications where space is at a premium. With a tolerance of 5% and a temperature coefficient of 200 parts per million, it ensures robust performance under varying environmental conditions. This component is typically utilised in applications that require precise voltage division, current limiting, and signal conditioning in demanding industrial and consumer electronics. Its engineering design ensures reliable performance, making it an integral component for circuit designers focusing on efficiency and precision.
Type 2512
Resistance 100Ω
Tolerance 5%
Power Rating 1W
Content 1
Dimensions (L x W x H) 6.4 x 6 x 3.2 mm
Height 3.2mm
Length 6.4mm
Max Power Dissipation 1w
Mount Surface Mount
Number of Terminations 2
Package Quantity 4000
Package/Case 2512
Packaging Tape and Reel
Product Type Cermet resistor
Radiation Hardening No
RoHS Compliant Yes
Series 3520, CGS
Temperature Coefficient 200ppm
Tolerance ± 5%
Width 6mm

Trustpilot