TE Connectivity 1622602-1 Thin Film Resistor 0.5W 0.33ohm 350V 5%

MPN
1622602-1
Order Code
14-9438
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.135
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 1622602-1 is a thin film resistor designed to offer high precision.

It has a resistance of 0.33 ohms, a power rating of 0.5 watts, and a voltage rating of 350 volts.

The resistor has a tolerance of 5%, making it suitable for precision electronic applications.

It is commonly used in automotive, industrial, and consumer electronics.


Type Thin Film Resistor
Resistance 330mR
Tolerance 5%
Length 0.244inch
Max Power Dissipation 500mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot