TE Connectivity 1622564-1 LR1 Metal Film Resistor 750R 1% Through Hole

MPN
1622564-1
Order Code
14-9410
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.0292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

TE Connectivity,1622564-1, is a metal film resistor with a resistance of 750 ohms and 1% tolerance.

It is designed for through-hole mounting and offers stability and precision in electrical circuits.

The resistor is suitable for applications requiring reliable performance, such as in electronic testing and measurement equipment.

Its durable construction makes it ideal for high-stress environments.


Type Metal Film Resistor
Resistance 750r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot