TE Connectivity 1622535-1 Resistor Axial 5.1 Ohm 1 Percent 0.6W

MPN
1622535-1
Order Code
14-9411
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 20,000 in stock

TE Connectivity's 1622535-1 is an axial resistor with a resistance of 5.1 ohms and a tolerance of 1 percent.

It has a power rating of 0.6 watts, suitable for moderate power applications.

With its precise tolerance, this resistor is ideal for circuits requiring accurate current limitation.

Typical applications include use in consumer electronics and industrial equipment.


Type Metal Film Resistor
Resistance 5.1r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot