TE Connectivity 1622517-1 LR1 Thin Film Resistor 1% 560R Through Hole

MPN
1622517-1
Order Code
14-9421
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.053
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1622517-1 is a thin film resistor with a tolerance of 1% and a resistance of 560 ohms.

It features a through-hole design, making it ideal for secure and durable installations.

Known for its precision and reliability, it is suited for high-performance electronic circuits.

Typical applications include use in instrumentation and communication equipment.


Type Thin Film Resistor
Resistance 560r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot