TE Connectivity 1622508-1 RES 510 Ohm 1 Percent 0.6W Axial

MPN
1622508-1
Order Code
14-9415
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.030
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 8,000 in stock

TE Connectivity's 1622508-1 is a precision resistor with a resistance of 510 ohms and a tolerance of 1 percent.

This axial resistor has a power rating of 0.6 watts, making it suitable for various electronic applications.

It is designed for use in circuits where accuracy and reliability are critical.

The resistor is typically used in control systems, instrumentation, and telecommunications.


Type Metal Film Resistor
Resistance 510r
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot