TE Connectivity 1622485-1 Metal Film Resistor 470K Ohm 1 Percent Through Hole

MPN
1622485-1
Order Code
14-9427
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.053
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1622485-1 is a metal film resistor with a resistance of 470K ohms and a tolerance of 1 percent.

It is designed for through-hole mounting, ensuring secure and stable placement on circuit boards.

This resistor is suitable for precision applications such as electronic circuitry where accurate resistance is essential.

It is commonly used in audio, communications, and instrumentation devices.


Type Metal Film Resistor
Resistance 470kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot