TE Connectivity 1622419-1 Resistor 2.7K Ohm 1% 0.6W Axial

MPN
1622419-1
Order Code
14-9412
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
8000+ £0.0292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8000
Available to back orderBack order, lead time 4 months

TE Connectivity's 1622419-1 is a resistor with a resistance value of 2.7K Ohms and tolerance of 1%.

It features a power rating of 0.6 watts and an axial lead design.

This resistor is ideal for use in electronic circuits requiring precise resistance values and reliable performance.

Typical applications include use in consumer electronics, instrumentation, and industrial equipment.


Type Metal Film Resistor
Resistance 2.7kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot