TE Connectivity 1622382-1 Metal Film Resistors 1% 20K Through Hole

MPN
1622382-1
Order Code
14-7807
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.0219
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's 1622382-1 is a metal film resistor with a tolerance of 1% and a resistance value of 20K ohms.

Designed for through hole mounting, it ensures stable performance in electronic circuits.

The resistor is typically used in precision applications where accuracy is crucial, such as in instrumentation and signal processing.

Its robust construction ensures reliability under varying environmental conditions.


Type Metal Film Resistor
Resistance 20kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot