TE Connectivity 1622364-1 Metal Film Resistors 1% 1K8 Through Hole

MPN
1622364-1
Order Code
15-9085
Country of Origin
Thailand
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4000+ £0.0297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity's 1622364-1 is a precision metal film resistor with a resistance value of 1.8k ohms and a tolerance of 1%.

This through-hole resistor is ideal for applications requiring high stability and low noise.

Such resistors are commonly used in electronic circuits, signal processing, and measurement equipment.

The part ensures reliable performance in demanding environments.


Type Metal Film Resistor
Resistance 1.8kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot