TE Connectivity 1622307-1 Metal Film Resistors Through Hole 1 Percent 120K

MPN
1622307-1
Order Code
14-9422
Country of Origin
Thailand
Qty Unit Price (Ex VAT)
4000+ £0.0154
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 1622307-1 is a metal film resistor with a through-hole design.

It has a resistance of 120K ohms and a tolerance of 1 percent.

These resistors provide high accuracy and stability, suitable for precision circuits.

Typical applications include use in electronic devices and instrumentation systems.


Type Metal Film Resistor
Resistance 120kR
Tolerance 1%
Construction Cylindrical
Length 0.244inch
Max Power Dissipation 600mW
Maximum Operating Temperature 155°C
Military Standard Not
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Terminations 2
Package Quantity 4000
Package/Case Axial
Packaging Tape and Reel
RoHS Compliant Yes
Series LR, Neohm
Termination Axial

Reviews

Be the first to submit a review

Trustpilot