TE Connectivity 1614350-2 RN 0603 Resistor 10R 0.1% 10PPM Cut Length

MPN
1614350-2
Order Code
14-7730
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
250+ £0.865
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 08/09/2026

The TE Connectivity 1614350-2 RN 0603 resistor is a precision resistor with a resistance value of 10 ohms, tolerance of 0.1%, and a low TCR of 10 PPM.

It is designed for high accuracy and stability in electronic circuits.

This resistor is typically used in medical equipment, industrial controls, and other applications requiring precise resistance values.

Its compact 0603 package makes it suitable for surface-mount assemblies.


Type Resistor
Resistance 10r
Tolerance 0.1%
Height 0.022inch
Length 0.061inch
Max Power Dissipation 63mW
Maximum Operating Temperature 155°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Terminations 2
Package/Case 0603
Packaging Bulk
RoHS Compliant Yes
Series RN73, Holsworthy
Width 0.031inch

Reviews

Be the first to submit a review

Trustpilot