TE Connectivity 160887-4 FASTON Tab Crimp Male Unshrouded Contact

Order Code:

14-5514

Brand: TE Connectivity MPN: 160887-4
Qty Unit Price (Ex VAT)
6000+ £0.071
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
30,000 in stock, despatched in 5 working days

The TE Connectivity 160887-4 is a faston tab crimp male unshrouded contact designed for secure electrical connections.

It features reliable crimp termination and is made from durable materials for enhanced performance.

Typically used in household appliances and automotive applications, it facilitates efficient connectivity.

This contact is known for its ease of use and compatibility with various connectors.


Insulation Non-Insulated
Tab Width 0.11inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .055 – .09
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 2.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.842inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Tin
Plating Thickness 3000um
Product Length .842
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.5inch
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 20 – 15

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot