TE Connectivity 160859-4 FF 250 Tab Female 20-17 AWG Unshrouded Connector

MPN
160859-4
Order Code
15-9144
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3500+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3500
Despatched within 5 working days - 7,000 in stock

TE Connectivity's 160859-4 is an unshrouded connector featuring a FF 250 tab female design.

It accommodates 20-17 AWG wire and provides a reliable electrical connection.

This connector is typically used in automotive and industrial applications for secure and efficient power or signal transmission.

The unshrouded design allows for versatility and ease of use in various assembly situations.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .055 – .09
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 2.3mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.1inch
Material Bronze
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 3500
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 3500
Plating Tin
Product Length 1.1
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Tab Length 0.62inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 20 – 17
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot