TE Connectivity 160834-5 Terminals PIDG Piggy-B FASTON Female Unshrouded

MPN
160834-5
Order Code
15-2709
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.574
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's 160834-5 is a PIDG PiggyBack faston female terminal that is unshrouded.

It features a robust design for reliable electrical connections.

The terminal is typically used in automotive and industrial applications.

It provides a secure attachment for stranded wires, enhancing performance and durability.


Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male / Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .14
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 23.54mm
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .927
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston, PIDG
Tab Length 0.305inch
Terminal Material Bronze
Terminal Orientation Piggyback
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Contact
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 592 – 3260

Reviews

Be the first to submit a review

Trustpilot