TE Connectivity 160834-2 PIDG Terminals Female Unshrouded Insulated

MPN
160834-2
Order Code
15-2455
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.588
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 160834-2 is a female unshrouded insulated terminal.

It features a closed barrel design providing reliable electrical connections.

The terminal is designed for applications needing secure wire termination in electrical and electronic systems.

It is commonly used in automotive, industrial, and household wiring installations.


Insulation Insulated
Colour Red
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male / Female
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .14
Contact Base Material Brass
Contact Plating Tin
Crimp Type Compression Crimp
DC Rated Voltage 300v
Depth 7.62mm
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.14inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 23.54mm
Material Brass, Tin, Nylon
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length .927
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston, PIDG
Size 0.032inch
Tab Length 0.305inch
Terminal Material Brass
Terminal Orientation Piggyback
Terminal Plating Material Tin
Termination Receptacle
Type Crimp Contact
Voltage Rating 300v
Width 0.8mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 592 – 3260

Reviews

Be the first to submit a review

Trustpilot