TE Connectivity 160773-6 Blade Receptacle 6.35mm Silver Uninsulated

Image Representative of Range

TE Connectivity 160773-6 Blade Receptacle 6.35mm Silver Uninsulated

MPN
160773-6
EAN-13
2050002449039
Order Code
07-3691
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
25+ £0.248
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 611 in stock

The TE Connectivity 160773-6 is a silver, uninsulated blade receptacle connector with a width of 6.35 mm and a thickness of 0.81 mm, designed for vibration-proof applications. It serves as a crimp connector, suitable for secure electrical connections in automotive and industrial environments. This connector is ideal for use where reliable, non-illuminated connections are essential.
Insulation Non-Insulated
Colour Silver
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Gender Female
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 0.50 - 1mm²
ELV Compliant
Insulation Diameter 3.3mm
Insulation Option Uninsulated
Insulation Type Not insulated
Keyed No
Lead Free Not Applicable
Length 0.902inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 1mm²
Maximum Wire Size AWG 17
Min. cross section 0.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Product Length .901
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Crimp
Type Blade receptacle
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot