TE Connectivity 160773-4 Blade Receptacle 6.35mm Silver Non-Insulated

Image Representative of Range

TE Connectivity 160773-4 Blade Receptacle 6.35mm Silver Non-Insulated

MPN
160773-4
EAN-13
2050002449015
Order Code
07-3690
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.375
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 439 in stock

The TE Connectivity 160773-4 is a power connect female shrouded connector designed for wire sizes ranging from 0.5 to 1.5 mm².

It features the TPPHBZ plating, providing excellent electrical conductivity and corrosion resistance.

This connector is suitable for use in automotive and industrial applications where reliable electrical connections are essential.

Its robust design ensures secure and durable connections in demanding environments.


Insulation Non-Insulated
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.5mm
Gender Female
Barrel Type Open
Color Silver
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Phosphor Bronze
Contact Material Phosphor bronze tin plated
Contact Plating Tin
Contact Type Signal
Crimp Type F-Crimp
Cross-section range 0.50 - 1mm²
Depth 7.4mm
ELV Compliant
Insulation Diameter 3.3mm
Insulation Option Uninsulated
Insulation Type Not insulated
Keyed No
Lead Free Not Applicable
Length 22.9mm
Material Bronze
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 1mm²
Maximum Wire Size AWG 17
Min. cross section 0.50mm²
Misc Attribute Positive Lock
Mount Free Hanging, Cable
Operating Temperature Range -40 – 230
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Product Length .901
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark I
Shielding Unshielded
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Blade receptacle
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot