TE Connectivity 160773-3 Blade Receptacle 6.35mm Wide Silver 180°

Image Representative of Range

TE Connectivity 160773-3 Blade Receptacle 6.35mm Wide Silver 180°

MPN
160773-3
EAN-13
2050002448995
Order Code
07-3689
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
20+ £0.262
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,694 in stock

The TE Connectivity 160773-3 is an uninsulated blade receptacle connector with a width of 6.35 mm and thickness of 0.81 mm, designed to be vibration-proof. This silver push-on crimp connector, known for its reliability, is commonly used where secure electrical connections are critical, such as in automotive and industrial applications. It is characterized by a 180° angle configuration, making it suitable for tight or confined spaces.
Insulation Non-Insulated
Colour Silver
Tab Width 6.3mm
Tab Thickness 0.8mm
Gender Female
Barrel Type Open
Body Material Brass
Body Plating Tin
Color Silver
Compatible Insulation Diameter Range .09 – .13
Compatible With Agency/Standards Products UL
Connection Angle 180°
Connector thickness 0.81mm
Connector Width 6.35mm
Contact Base Material Brass
Contact Material Brass tin plated
Contact Plating Tin
Crimp Type F-Crimp
Cross-section range 0.50 - 1mm²
Depth 7.4mm
ELV Compliant
Insulation Diameter 3.3mm
Insulation Option Uninsulated
Insulation Type Not insulated
Keyed No
Lead Free Not Applicable
Length 22.9mm
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
max. cross section 1mm²
Maximum Wire Size AWG 17
Min. cross section 0.50mm²
Misc Attribute Positive Lock
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 5000
Packaging Loose Piece
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Product Length .901
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Mark I
Size 6.35 x 0.81 mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Blade receptacle
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot