TE Connectivity 160743-4 Male Disconnect 2.79mm 20-15AWG Unshrouded

MPN
160743-4
Order Code
15-9552
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
6000+ £0.145
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 6,000 in stock

The TE Connectivity 160743-4 is a male disconnect terminal with a 2.79mm width for wire sizes ranging from 20-15 AWG.

It features an unshrouded design, offering reliable electrical connections.

Typical applications include automotive and industrial equipment where secure and efficient wire attachments are necessary.

Its robust construction ensures durability in various electrical systems.


Insulation Non-Insulated
Tab Width 0.11inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .08 – .118
Compatible With Agency/Standards Products UL
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.118inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.866inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Tin
Product Length .866
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston™
Shrouded No (Without)
Tab Length 0.5inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Pre-Tin
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire Size 20 – 15
Wire/Cable Diameter 3mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot