TE Connectivity 160645-2 Terminals Male Unshrouded 250 FASTIN-ON TAB

MPN
160645-2
Order Code
15-2600
Country of Origin
Italy
Qty Unit Price (Ex VAT)
4000+ £0.120
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Despatched within 5 working days - 4,000 in stock

The TE Connectivity 160645-2 terminal is a male unshrouded 250 FASTIN-ON tab.

It features a robust design that supports reliable electrical connections.

This terminal is commonly used in automotive and industrial applications.

Its design allows for quick and secure installations in various systems.


Insulation Non-Insulated
Colour Metal
Tab Width 0.25inch
Tab Thickness 0.032inch
Gender Male
Barrel Type Open
Compatible Insulation Diameter Range .087 – .125
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 3.2mm
Insulation Option Uninsulated
Lead Free Not Applicable
Length 1.1inch
Material Brass
Mating Retention Type Locking Lance
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 4000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 4000
Plating Tin
Plating Thickness 1000um
Product Length 1.1
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Fastin-Faston
Shrouded No (Without)
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Tab
Type Crimp Contact
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 18AWG
Wire Insulation Support With
Wire Size 22 – 18
Wire/Cable Diameter 0.125inch
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot