TE Connectivity 160626-2 FASTON Female Unshrouded 20-17 AWG

MPN
160626-2
Order Code
15-2622
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.461
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 160626-2 is a faston female, unshrouded terminal designed for 20-17 AWG wire sizes.

It features a tin-plated brass material offering good electrical conductivity and corrosion resistance.

Typically used in automotive and household appliance applications, this connector ensures reliable electrical connections.

The 160626-2 is easy to use with tools for quick and efficient wire terminations.


Insulation Non-Insulated
Tab Width 0.11inch
Tab Thickness 0.032inch
Gender Female
Barrel Type Open
Compatible Insulation Diameter Range .08 – .118
Compatible With Agency/Standards Products CSA
Contact Base Material Brass
Contact Plating Tin
Crimp Type F-Crimp
ELV Compliant
Insulated Wire Support Yes
Insulation Diameter 0.118inch
Insulation Option Uninsulated
Lead Free Not Applicable
Length 0.551inch
Material Brass, Tin
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .11
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 500
Packaging Bag
Packaging Method Loose Piece/Carton
Packaging Quantity 500
Plating Tin
Product Length .551
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Tab Length 0.248inch
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type FASTON Terminal Female
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire Insulation Support With
Wire Size 20 – 17
Wire/Cable Diameter 3mm
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot