TE Connectivity 160539-2 110 Series Female Unshrouded Connector 20-17 AWG

MPN
160539-2
Order Code
14-5541
Country of Origin
Italy
Qty Unit Price (Ex VAT)
600+ £0.352
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 4,267 in stock

TE Connectivity 160539-2 is a female unshrouded connector designed for 20-17 AWG wires.

It features a reliable crimp termination for secure electrical connections.

This connector is commonly used in household appliances and automotive applications.

Its compact design ensures easy integration into various electrical systems.


Insulation Non-Insulated
Gender Female
Contact Material Brass
Contact Plating Tin
Depth 3.5mm
Height 3.4mm
Insulation Diameter 2.5mm
Length 15mm
Material Brass
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 500
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston
Shielding Unshielded
Terminal Material Brass
Termination Crimp
Type FASTON Terminal Female
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 17AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot