TE Connectivity 160467-2 Dynamic Series Female Unshrouded Connector 0.315x0.708

Order Code:

15-2831

Brand: TE Connectivity MPN: 160467-2
Qty Unit Price (Ex VAT)
2000+ £0.260
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack order, lead time 14 days

TE Connectivity's 160467-2 is a female unshrouded connector from the Dynamic Series.

It features a 0.315x0.708 connector size, providing reliable electrical connections.

The connector is designed for durability under harsh conditions.

It is typically used in industrial and automotive applications.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Barrel Type Open
Compatible Insulation Diameter Range .098 – .15
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Contact Underplating Material Nickel
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 3.8mm
Lead Free Not Applicable
Length 29.8mm
Material Brass
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -40 – 230
Package Quantity 2000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 2000
Plating Tin
Product Length 1.17
Product Type Ring Terminal
Product Weight 4.148
RoHS Compliant Yes
Sealable No
Stud Diameter 0.413inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Thickness 0.031inch
Wire Gauge (Max) 17AWG
Wire Gauge (Min) 5AWG
Wire Insulation Support With
Wire/Cable Diameter 3.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot