TE Connectivity 160404-2 PIDG Pin Terminal Wire 12-10 AWG Unshrouded Male

MPN
160404-2
Order Code
14-5551
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 2,915 in stock

TE Connectivity 160404-2 is an unshrouded male pin terminal designed for 12-10 AWG wire.

It features PIDG technology, ensuring a reliable and durable connection.

The terminal is suitable for use in automotive, industrial, and general electrical applications.

It is engineered to provide a secure fit, enhancing the safety and performance of electrical systems.


Insulated Nylon
Colour Yellow
Maximum Wire Size mm2 6mm²
Barrel Type Closed
Compatible Insulation Diameter Range .244
Contact Material Copper
Contact Mating Area Length .59
Contact Plating Tin
ELV Compliant
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.244inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.319inch
Material Copper
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Pin Diameter 0.11inch
Pin Length 15.164mm
Plating Copper
Primary Product colour Yellow
Product Type Pin terminal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Terminal Material Copper
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Type Pin Terminal
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot