TE Connectivity 160341-2 Ring Tongue Female Unshrouded 20-16 AWG TPBR

MPN
160341-2
Order Code
15-8930
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
550+ £0.168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 550
Available to back orderBack-order availability date - 12/07/2026

The TE Connectivity 160341-2 is a ring tongue terminal designed for 20-16 AWG wire sizes.

It features unshrouded, female connectors suitable for reliable electrical connections.

The terminal is made from TPBR, providing durability and resistance to various environments.

Typically used in automotive and industrial applications, it ensures secure attachment to posts or screws.


Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 3mm
Lead Free Not Applicable
Length 19.9mm
Material Brass
Mount Free Hanging
Number of Holes 1
Package Quantity 6000
Packaging Strip
Plating Tin
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Stud Diameter 0.126inch
Termination Circular
Tongue Thickness 0.03inch
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 20AWG

Reviews

Be the first to submit a review

Trustpilot