TE Connectivity 160336-2 Ring Tongue Terminal M8 5/16" 10 AWG 5.3 mm

MPN
160336-2
Order Code
15-2589
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
2200+ £0.396
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2200
Available to back orderBack-order availability date - 08/09/2026

TE Connectivity 160336-2 is a ring tongue terminal designed for secure electrical connections.

It accommodates 10 AWG wires and fits M8 5/16" studs, featuring a 5.3 mm ring diameter.

Made for high-reliability applications, it ensures optimal conductivity and durability.

Commonly used in automotive and industrial equipment, it withstands harsh environments.


Colour Metal
Insulated Uninsulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Open
Compatible Insulation Diameter Range .15 – .209
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 0.209inch
Lead Free Not Applicable
Length 1inch
Material Brass
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -40 – 230
Package Quantity 2200
Packaging Strip
Packaging Method Strip/Reel
Plating Tin
Product Length 1
Product Type Ring Terminal
Product Weight 1.651
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Stud Diameter 0.327inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.03inch
Tongue Thickness 0.03inch
Width 11.9mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 3.4mm
Wire/Cable Gauge -10AWG

Reviews

Be the first to submit a review

Trustpilot