TE Connectivity 160314-5 Terminals Female Unshrouded NYL REC 18-14 YEL

MPN
160314-5
Order Code
15-2275
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £0.843
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

The TE Connectivity 160314-5 is a female terminal designed for unshrouded connections.

It is suitable for wire sizes ranging from 18 to 14 AWG and features a yellow nylon insulation.

This terminal provides reliable electrical and mechanical performance for various applications.

Typical uses include automotive and industrial wiring harnesses.


Insulation Insulated
Colour Yellow
Tab Width 0.25inch
Tab Thickness 0.031inch
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .25
Contact Base Material Phosphor Bronze
Contact Material Bronze
Contact Plating Tin
Crimp Type Compression Crimp
DC Rated Voltage 300v
Depth 7.6mm
ELV Compliant
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 0.25inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.024inch
Material Brass
Mating Retention Type Dimple
Mating Tab Thickness .032
Mating Tab Width .25
Mount Free Hanging
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.024
Product Terminates To Wire & Cable
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series Faston™
Tab Length 0.305inch
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Receptacle
Type FASTON Terminal Female
Voltage Rating 300v
Width 7.6mm
Wire Gauge (Max) 11AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 8226 – 12066

Reviews

Be the first to submit a review

Trustpilot