TE Connectivity 160309-2 FF 110 Female Unshrouded Connector 22-20AWG TPBR

MPN
160309-2
Order Code
15-2668
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1000+ £0.285
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity's 160309-2 is a female unshrouded connector designed for 22-20 AWG wire.

It features tin-plated phosphor bronze contacts for excellent conductivity and durability.

This connector is typically used in appliances and automotive applications.

Its faston terminal design allows for quick and reliable connection.


Insulation Non-Insulated
Tab Width 2.8mm
Gender Female
Contact Plating Tin
Insulated Wire Support Yes
Insulation Diameter 0.087inch
Length 22mm
Mating Tab Width 0.11inch
Mount Socket
Package Quantity 500
Packaging Bag
Plating Tin
Reach SVHC Compliant No
Shrouded No (Without)
Termination Tab
Wire/Cable Diameter 2.2mm
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot