TE Connectivity 160300 Terminals Ring 12-10AWG 10MM Unshrouded Female

MPN
160300
Order Code
15-2422
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.567
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity 160300 is a ring terminal designed for 12-10 AWG wire sizes.

It features an unshrouded, female connection suitable for 10mm studs.

The terminal is commonly used in automotive and industrial applications.

Its robust design ensures reliable electrical connections.


Colour Yellow
Insulated Partially Insulated
Stud Size 10mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.3mm
Insulation Material PVC
Jacket Material PVC
Lead Free Not Applicable
Length 1.43inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Product Length 1.43
Product Type Ring Terminal
Product Weight 2.435
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.409inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.039inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.3mm
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot