TE Connectivity 160298 Terminals Ring For 12-10AWG Unshrouded

MPN
160298
Order Code
15-2712
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 428 in stock

The TE Connectivity 160298 terminal is a ring terminal designed for 12-10 AWG wire.

It is unshrouded, providing easy access for connections.

This terminal ensures reliable electrical and mechanical performance.

It is typically used in automotive, industrial, and electrical panel applications.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper, Silver
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.35mm
Insulation Material Nylon
Lead Free Not Applicable
Length 30.2mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 338
Package Quantity 500
Packaging Box
Packaging Method Box
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.19
Product Type Ring Terminal
Product Weight 2.571
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.327inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.033inch
Tongue Thickness 0.83mm
Voltage Rating (AC) 300v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot