TE Connectivity 160296 Terminals Ring Tinned Plasti Insulated

MPN
160296
Order Code
15-2528
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.364
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 2,962 in stock

TE Connectivity 160296 is a ring terminal with tinned plating and plastic insulation.

It is designed for secure electrical connections in automotive and industrial applications.

The terminal ensures corrosion resistance and reliable conductivity.

The plastic insulation provides additional protection and ease of installation.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.3mm
Insulation Material PVC
Lead Free Not Applicable
Length 30.1mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.19
Product Type Ring Terminal
Product Weight 2
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.327inch
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.99mm
Tongue Thickness 0.99mm
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.248inch
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot