TE Connectivity 160294 PLASTI-GRIP Terminal Ring 12-10 6MM Unshrouded

MPN
160294
Order Code
15-2400
Country of Origin
USA
Qty Unit Price (Ex VAT)
500+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 10,050 in stock

TE Connectivity's 160294 Plasti-Grip Terminal Ring is an unshrouded connector designed for secure electrical connections.

It accommodates wire sizes of 12-10 AWG and a 6mm bolt size.

This terminal ring is ideal for various industrial and automotive applications where reliable connectivity is crucial.

Its durable design ensures long-lasting performance in demanding environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.4mm
Insulation Material PVC
Length 1.34inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 194
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.34
Product Type Ring Terminal
Product Weight 2.471
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 6.35mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.0385inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 0.23inch

Reviews

Be the first to submit a review

Trustpilot