TE Connectivity 160293 PLASTIGRIP Ring Terminal 12-10AWG 5MM Unshrouded

MPN
160293
Order Code
15-2480
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.534
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 14/07/2026

TE Connectivity's 160293 is a Plastigrip ring terminal designed for 12-10 AWG wires.

It features a 5 mm stud size and is unshrouded for easy access and connection.

The ring terminal provides reliable electrical connectivity in automotive and industrial applications.

It is commonly used in wiring and circuitry tasks requiring secure and durable connections.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 6.4mm
Insulation Material PVC
Lead Free Not Applicable
Length 1.34inch
Material Copper
Maximimum Wire Gauge (AWG) 10
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Plating Thickness 2.54um
Product Length 1.34
Product Type Ring Terminal
Product Weight .395
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.039inch
Tongue Thickness 0.99mm
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire/Cable Diameter 6.4mm

Reviews

Be the first to submit a review

Trustpilot