TE Connectivity 160292 Plasti-Grip Ring Terminal 12-10 M5 Unshrouded

MPN
160292
Order Code
15-2676
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.406
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 89 in stock

TE Connectivity 160292 is a Plasti-Grip ring terminal designed for wire sizes 12-10 AWG.

The terminal features an M5 unshrouded ring for easy and secure connections.

Its robust design ensures reliable performance in electrical applications.

It is typically used in automotive and industrial environments for creating durable electrical connections.


Colour Yellow
Insulated Partially Insulated
Stud Size 5mm
Maximum Wire Size (mm2) 6mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Copper
Contact Plating Tin
Depth 9.5mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Insulated
Insulation Color Yellow
Insulation Diameter 6.4mm
Insulation Material PVC
Jacket Material Vinyl
Lead Free Not Applicable
Length 27.9mm
Material Copper, Tin, PVC
Maximimum Wire Gauge (AWG) 10
Maximum Operating Temperature 90°C
Minimum Operating Temperature -25°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 194
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.098
Product Type Ring Terminal
Product Weight .395
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 5.2mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support Without
Wire/Cable Diameter 6.35mm

Reviews

Be the first to submit a review

Trustpilot