TE Connectivity 160212 Plasti-Grip Terminals Box P.G. Spade FLG

MPN
160212
EAN-13
2050006977767
Order Code
07-3687
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
10+ £0.713
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,992 in stock

TE Connectivity's 160212 is a crimp connector designed for reliable electrical connections. Featuring a blade or spade terminal, it is part of the PLASTI-GRIP Terminal series, enhancing insulation and protection. Commonly used in automotive and industrial applications, this connector ensures secure and durable connectivity.
Insulation Insulated
Colour Blue
Barrel Type Closed
Compatible Insulation Diameter Range .195
Contact Material Copper
Contact Plating Tin
Government Qualified No
Heavy Duty No
Insulated Wire Support No
Insulation Diameter 4.9mm
Insulation Option Partially Insulated
Length 19.02mm
Material Copper
Misc Attribute TE AMP PLASTI-GRIP Terminals
Mount Free Hanging
Number of Contacts 2
Operating Temperature Range 0 – 194
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length .749
Product Weight .185
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.34mm
Stud Size M4
Terminal Orientation Flanged
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.032inch
Type Spade Terminals
Voltage Rating (AC) 600v
Width 7.46mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support Without
Wire Size 2050 – 5180

Reviews

Be the first to submit a review

Trustpilot