TE Connectivity 160173-2 is a female quick disconnect terminal with dimensions of 2.8 mm by 0.81 mm.
It features an unshrouded design, enhancing easy and reliable connectivity.
The part is typically used in automotive, industrial, and appliance applications.
Its durable construction ensures long-lasting performance in various electrical connections.
| Insulation |
Insulated |
| Tab Width |
0.11inch |
| Tab Thickness |
0.032inch |
| Gender |
Female |
| Barrel Type |
Open |
| Body Material |
Brass |
| Body Plating |
Tin |
| Compatible Insulation Diameter Range |
.051 – .078 |
| Contact Base Material |
Brass |
| Contact Plating |
Tin |
| Crimp Type |
F-Crimp |
| Depth |
3.7mm |
| ELV |
Compliant |
| Insulated Wire Support |
Yes |
| Insulation Diameter |
2mm |
| Insulation Option |
Uninsulated |
| Lead Free |
Not Applicable |
| Length |
0.551inch |
| Material |
Brass |
| Mating Retention Type |
Locking Lance |
| Mating Tab Thickness |
.032 |
| Mating Tab Width |
.11 |
| Mount |
Free Hanging |
| Operating Temperature Range |
-40 – 230 |
| Orientation |
Straight |
| Package Quantity |
10000 |
| Packaging |
Tape and Reel |
| Packaging Method |
Strip/Reel |
| Packaging Quantity |
10000 |
| Plating |
Tin |
| Product Length |
.551 |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Fastin-Faston |
| Tab Length |
0.217inch |
| Terminal Orientation |
Straight |
| Terminal Plating Material |
Tin |
| Termination |
Receptacle |
| Type |
Crimp Contact |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
20AWG |
| Wire Insulation Support |
With |
| Wire Size |
22 – 20 |