TE Connectivity 160102-1 Ring Tongue 20-16 AWG Unshrouded Female 0.0253in

MPN
160102-1
Order Code
15-2522
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
6000+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
12,000 in stock, despatched in 5 working days

The TE Connectivity 160102-1 is an unshrouded female ring tongue terminal designed for 20-16 AWG wires.

It features a wire size compatibility and a 0.0253-inch tongue to fit various electrical connections.

The terminal is ideal for secure and reliable connections in automotive and industrial applications.

Its simple design ensures easy installation and maintenance in various wiring projects.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Open
Compatible Insulation Diameter Range .08 – .12
Contact Base Material Brass
Contact Material Brass
Contact Plating Unplated
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 3.048mm
Lead Free Not Applicable
Length 19.9mm
Material Brass
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Unplated
Product Length .78
Product Type Ring Terminal
Product Weight .626
RoHS Compliant Yes
Sealable No
Shrouded No (Without)
Stud Diameter 5.3mm
Terminal Orientation Straight
Terminal Plating Material Unplated
Termination Circular
Thickness 0.025inch
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.12inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot