TE Connectivity 160101-2 Wire Terminal 1.5mm2 Unshrouded Female

MPN
160101-2
Order Code
15-2460
Country of Origin
Netherlands
Qty Unit Price (Ex VAT)
6000+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 6000
Despatched within 5 working days - 102,000 in stock

TE Connectivity 160101-2 is an unshrouded female wire terminal designed for 1.5mm² wires.

It features a tin plating that helps provide corrosion resistance.

The terminal is often used in automotive and industrial applications for secure electrical connections.

Its robust design ensures reliable performance in demanding environments.


Colour Metal
Insulated Uninsulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Open
Compatible Insulation Diameter Range .08 – .12
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Non-Insulated
Insulation Diameter 3.042mm
Lead Free Not Applicable
Length 19.9mm
Material Brass
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range -40 – 230
Package Quantity 6000
Packaging Tape and Reel
Packaging Method Strip/Reel
Packaging Quantity 6000
Plating Tin
Product Length .78
Product Type Ring Terminal
Product Weight .626
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Shrouded No (Without)
Stud Diameter 4.3mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.64mm
Wire Gauge (Max) 15AWG
Wire Gauge (Min) 20AWG
Wire Insulation Support With
Wire/Cable Diameter 3.042mm

Reviews

Be the first to submit a review

Trustpilot